text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C256-15PU

AT28C256 Series 256 Kb (32 K x 8) 5.5 V Paged Parallel EEPROM - DIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Microchip AT28C256-15PU - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 150ns
Package Style:  PDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$24.24
USD
Quantity
Unit Price
2
$12.12
4
$12.03
15
$11.87
25
$11.80
50+
$11.63
Product Variant Information section