text.skipToContent text.skipToNavigation

Manufacturer Part #

M24256-DFMN6TP

M24256-DF Series 256 Kb (32 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2450
Product Specification Section
STMicroelectronics M24256-DFMN6TP - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$525.00
USD
Quantity
Unit Price
2,500+
$0.21