text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC320-I/SN

25LC320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Microchip 25LC320-I/SN - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The 25LC320-I/SN is a 32 k-bit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus.

Features:

  • Max. Clock 10 MHz
  • Low-power CMOS Technology
    • Max. Write Current: 3 mA
    • Read Current: 500 μA, typical
    • Standby Current: 500 nA, typical
  • 4096 x 8-bit Organization
  • 32 Byte Page
  • Self-timed Erase and Write Cycles (5 ms max.)
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability:
    • Endurance: 1 M erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000 V
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$357.50
USD
Quantity
Unit Price
100
$0.715
1,000
$0.705
1,500
$0.70
2,500
$0.695
5,000+
$0.68
Product Variant Information section