text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C64-WMN6P

M24C64 Series 64-Kbit (8 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Product Specification Section
STMicroelectronics M24C64-WMN6P - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M24C64-WMN6P is a part of M24C64 series I2C Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M24C64-x devices are I2C-compatible electrically erasable programmable memories (EEPROM). They are organized as 8192 × 8 bits. The M24C64-D also offers an additional page, named the Identification Page (32 bytes) which can be written and (later) permanently locked in Read-only mode. This Identification Page offers flexibility in the application board production line, as it can be used to store unique identification parameters and/or parameters specific to the production line.

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz Fast-mode Plus
    • 400 kHz Fast mode
    • 100 kHz Standard mode
  • Memory array:
    • 64 Kb (8 Kbytes) of EEPROM
    • Page size: 32 bytes
    • Additional Write lockable Page (M24C64-DF)
  • Write
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Single supply voltage:
    • M24C64-W: 2.5 V to 5.5 V
  • Random and Sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK2® (RoHS-compliant and halogen-free)
    • PDIP8 package: ECOPACK1® (RoHS-compliant)
Pricing Section
Global Stock:
5,550
USA:
5,550
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
150
$0.148
300
$0.146
750
$0.143
1,500
$0.141
3,000+
$0.137