text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39LF010-55-4C-NHE

SST39LF010 Series 1 Mb (128 K x 8) 3.6 V 55 ns Multi-Purpose Flash - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Microchip SST39LF010-55-4C-NHE - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 55ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,283
USA:
2,283
3,513
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.40
USD
Quantity
Unit Price
10
$1.84
25
$1.82
50
$1.80
150
$1.77
300+
$1.73
Product Variant Information section