Manufacturer Part #
MX25L3206EM2I-12G
MX25L Series 3 V 32 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:92 per Tube Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Macronix MX25L3206EM2I-12G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L3206EM2I-12G - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 86MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 32Mb |
| Memory Organization: | 32 M x 1 / 16 M x 2 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX25L3206EM2I-12G is a Part of MX25 Series provides Standard Serial Interface x1 or x2 I/O, Single I/O or Dual I/O, at single 3 V or 2.5V power-supply voltage. These products are offered in 4KB sectors and 64KB blocks structures for individual erase usage.
Features:
- Single Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Serial Peripheral Interface compatible Mode 0 and Mode 3
- 33,554,432 x 1 bit structure or 16,777,216 x 2 bits (Dual Output mode) structure
- 1024 Equal Sectors with 4K byte each
- Any Sector can be erased individually
- 64 Equal Blocks with 64K byte each
- Any Block can be erased individually
- Program Capability
- Byte base
- Page base (256 bytes)
- Latch-up protected to 100mA from -1 V to Vcc +1 V
Applications:
- High Performance
- Fast access time 86MHz serial clock
- Serial clock of Dual Output mode 80MHz
- Fast program time 1.4ms(typ) and 5ms(max)/page
- Byte program time 9us (typical)
- Fast erase time 60ms(typ) /sector ; 0.7s(typ) /block
- Low Power Consumption
- Low active read current 25mA(max) at 86MHz
- Low active programming current 20mA (max)
- Low active erase current 20mA (max)
- Standby current 40uA (max)
- Deep power-down mode 5uA (typical)
- Typical 100,000 erase/program cycles
- 20 years of data retention
Pricing Section
Global Stock:
2,713
USA:
2,713
Factory Lead Time:
30 Weeks
Quantity
Unit Price
20
$1.04
40
$1.02
100
$0.99
250
$0.97
500+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
92 per Tube
Package Style:
SOP-8
Mounting Method:
Surface Mount