text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L3233FM1I-08G

MX25L3233F Series 32 Mb (x1/x2/x4) 3 V 133 MHz CMOS MXSMIO Flash Memory - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Date Code: 2501
Product Specification Section
Macronix MX25L3233FM1I-08G - Technical Attributes
Attributes Table
Clock Frequency-Max: 133MHz
Memory Density: 32Mb
Memory Organization: 32 M x 1 / 16 M x 2 / 8 M x 4
Supply Voltage-Nom: 2.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,355
USA:
22,355
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
20
$1.12
40
$1.11
100
$1.10
250
$1.08
500+
$1.06