text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128SAGMFI001

S25FL128S Series 128 Mb (16M x 8)3 V 133 MHz SPI Serial Flash-NOR Memory-SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S25FL128SAGMFI001 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 128Mb
Memory Organization: 16M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
423
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
705
Multiple Of:
47
Total
$1,614.45
USD
Quantity
Unit Price
47
$2.38
94
$2.35
141
$2.34
188
$2.33
235+
$2.29
Product Variant Information section