text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF016B-50-4C-S2AF

SST25VF Series 16 Mbit 2 M x 8 3 V Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Microchip SST25VF016B-50-4C-S2AF - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 50MHz
InterfaceType / Connectivity: SPI
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Commercial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
SST's 25 series Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25VF016B devices are enhanced with improved operating frequency and even lower power consumption than the original SST25VFxxxA devices. SST25VF016B SPI serial flash memories are manufactured with SST's proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

The SST25VF016B devices significantly improve performance and reliability, while lowering power consumption. The devices write (Program or Erase) with a single power supply of 2.7-3.6V for SST25VF016B. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies.

The SST25VF016B device is offered in both 8-lead SOIC (200 mils) and 8-contact WSON (6mm x 5mm) packages.
A 16 Mbit SPI Serial Flash product that has a comercial temperature range  (0°C to 70°C), and a 8-pin SOIC package. The part supports 50 nanoseconds speeds and is RoHS compliant.
Pricing Section
Global Stock:
24,754
USA:
24,754
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.50
USD
Quantity
Unit Price
10
$2.35
25
$2.32
50
$2.29
125
$2.26
250+
$2.21
Product Variant Information section