Manufacturer Part #
SST25VF016B-50-4I-S2AF
SST25VF Series 16 Mbit 2 M x 8 3 V 50 NS SMT SPI Serial Flash - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
Microchip SST25VF016B-50-4I-S2AF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.32.00.51
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
Specification Change
10/26/2023
Details and Download
Specification Change
03/24/2015
Details and Download
Part Status:
Active
Active
Microchip SST25VF016B-50-4I-S2AF - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 50MHz |
| Memory Density: | 16Mb |
| Memory Organization: | 2 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
SST's 25 series Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25VF016B devices are enhanced with improved operating frequency and even lower power consumption than the original SST25VFxxxA devices. SST25VF016B SPI serial flash memories are manufactured with SST's proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.
The SST25VF016B devices significantly improve performance and reliability, while lowering power consumption. The devices write (Program or Erase) with a single power supply of 2.7-3.6V for SST25VF016B. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies.
The SST25VF016B device is offered in both 8-lead SOIC (200 mils) and 8-contact WSON (6mm x 5mm) packages.A 16 Mbit SPI Serial Flash product that has an industrial temperature range (-40°C to 85°C) and an 8-pin SOIC package. The part supports 50 nanoseconds speeds and is RoHS compliant.
The SST25VF016B devices significantly improve performance and reliability, while lowering power consumption. The devices write (Program or Erase) with a single power supply of 2.7-3.6V for SST25VF016B. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies.
The SST25VF016B device is offered in both 8-lead SOIC (200 mils) and 8-contact WSON (6mm x 5mm) packages.A 16 Mbit SPI Serial Flash product that has an industrial temperature range (-40°C to 85°C) and an 8-pin SOIC package. The part supports 50 nanoseconds speeds and is RoHS compliant.
Pricing Section
Global Stock:
7,515
USA:
7,515
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15
$1.46
30
$1.44
75
$1.42
200
$1.40
400+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount