text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25CL64B-G

FM25CL64B Series 64 kb (8 K x 8) 3.3 V Serial F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Infineon FM25CL64B-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: SPI
Memory Organization: 8K x 8
Supply Voltage-Nom: 2.7V to 3.65V
Temperature Range: -40°C to +85°C
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,505
USA:
7,505
21,340
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.40
USD
Quantity
Unit Price
10
$1.74
25
$1.72
50
$1.70
150
$1.67
300+
$1.63
Product Variant Information section