Manufacturer Part #
FM28V100-TG
FM28V Series 1 Mb (128 K x 8) 3.3 V 60 ns Parallel F-RAM Memory - TSOP-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:234 per Tray Package Style:TSOP I-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Infineon FM28V100-TG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon FM28V100-TG - Technical Attributes
Attributes Table
| FRAM Type: | Non Volatile |
| Memory Density: | 1Mb |
| Interface Type: | Parallel |
| Memory Organization: | 128K x 8 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Access Time-Max: | 60ns |
| Temperature Range: | -40°C to +85°C |
| Supply Current: | 12mA |
| Power Dissipation: | 1W |
| Storage Temperature Range: | -65°C to +125°C |
| No of Terminals: | 32 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSOP I-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
38
USA:
38
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2
$14.60
4
$14.50
15
$14.29
25
$14.22
50+
$14.01
Product Variant Information section
Available Packaging
Package Qty:
234 per Tray
Package Style:
TSOP I-32
Mounting Method:
Surface Mount