text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCIT2/8GBSP

8GB microSD Industrial Temp High Endurance UHS-I Speed Class U3, V30, A1 100MB/s

Product Specification Section
Kingston SDCIT2/8GBSP - Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 8GB
Supply Voltage-Nom: 3.3V
UHS Speed: UHS-I
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
660
USA:
660
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$62.60
USD
Quantity
Unit Price
1
$62.60
2
$61.90
4
$61.20
5
$60.98
15+
$59.62