Manufacturer Part #
SDCIT2/8GBSP
8GB microSD Industrial Temp High Endurance UHS-I Speed Class U3, V30, A1 100MB/s
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingston | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Kingston SDCIT2/8GBSP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston SDCIT2/8GBSP - Technical Attributes
Attributes Table
| Card Type: | microSD |
| Memory Density: | 8GB |
| Supply Voltage-Nom: | 3.3V |
| UHS Speed: | UHS-I |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$47.51
3
$46.73
4
$46.52
10
$45.88
15+
$45.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk