text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12XDP512MAG

S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
NXP MC9S12XDP512MAG - Technical Attributes
Attributes Table
Family Name: HCS12X
Core Processor: HCS12X
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 80MHz
No of I/O Lines: 119
InterfaceType / Connectivity: CAN/I2C/SCI/SPI
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 1
Supply Voltage: 2.35V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Their unparalleled portfolio of power management solutions, microprocessors, Microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world

Targeted at automotive multiplexing and mid-range body applications requiring flash from 64 KB to 512 KB, the MC9S12XD family delivers 32-bit performance (up to 80 MHz) with all the advantages and efficiencies of a 16-bit MCU. The S12X provides low-power consumption, excellent EMC performance and code size efficiency advantages

The MC9S12XDP512MAG is a 16 bit Microcontroller. It comes in an 144 Pin, LQFP package. The MC9S12XDP512MAG has 119 I/O pins, 80 MHz and 512K Flash.

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$8,382.00
USD
Quantity
Unit Price
300+
$27.94
Product Variant Information section