Manufacturer Part #
CY8C5267AXI-LP051
CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:TQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2249 | ||||||||||
Product Specification Section
Infineon CY8C5267AXI-LP051 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY8C5267AXI-LP051 - Technical Attributes
Attributes Table
| Family Name: | PSoC 5 |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 32kB |
| Speed: | 67MHz |
| No of I/O Lines: | 62 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USB |
| Peripherals: | Brown-out Detect/CapSense/DMA/LCD/POR/PWM |
| Number Of Timers: | 4 |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip DAC: | 1-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | TQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
90+
$7.30
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount