Manufacturer Part #
STM32F205VCT6
STM32F Series 512 kB Flash 128 kB RAM ARM Based 32-Bit Microcontroller -LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F205VCT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F205VCT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 128kB |
| Speed: | 120MHz |
| No of I/O Lines: | 82 |
| InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/MMC/SPI/UART/USART/USB OTG |
| Peripherals: | DMA/I2S/LCD/POR/PWM/Watchdog |
| Number Of Timers: | 14 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Features & Applications
The STM32F205VCT6 is a high-performance advanced ARM Cortex™-M3 32-bit RISC microcontroller. It has a core operating frequency of 120 MHz with high-speed embedded memories and an extensive range of enhanced peripherals,I/Os connected to two APB buses.
It also feature an adaptive real-time memory accelerator (ART Accelerator™) which allows to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120 MHz
Features:
- Core: ARM 32-bit Cortex™-M3 CPU (120 MHz max)
- Memories
- Up to 1 Mbyte of Flash memory
- 512 bytes of OTP memory
- Up to 128 + 4 Kbytes of SRAM
- Flexible static memory controller that supports Compact Flash
- LCD parallel interface, 8080/6800 modes CRC calculation unit
- Clock, reset and supply management
- From 1.8 to 3.6 V application supply+I/Os
- POR, PDR, PVD and BOR
- 4 to 26 MHz crystal oscillator
- Internal 16 MHz factory-trimmed RC
- 32 kHz oscillator for RTC with calibration
- Internal 32 kHz RC with calibration
- Low power
- Sleep, Stop and Standby modes
- VBAT supply for RTC, 20 × 32 bit
- General-purpose DMA:
- 16-stream controller with centralized FIFOs and burst support 96-bit unique ID
- Up to 17 timers
- Up to 140 I/O ports with interrupt capability
- Up to 15 communication interfaces
- 8- to 14-bit parallel camera interface
- Analog true random number generator
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4
$5.73
15
$5.66
25
$5.63
50
$5.60
100+
$5.53
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount