text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89S51-24PU

AT89S Series 4 KB Flash 128 B SRAM 24 MHz 8-Bit Microcontroller - DIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Microchip AT89S51-24PU - Technical Attributes
Attributes Table
Family Name: AT89S
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 128B
Speed: 24MHz
No of I/O Lines: 32
InterfaceType / Connectivity: UART/USART
Peripherals: Watchdog
Number Of Timers: 2
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  DIP-40
Mounting Method: Through Hole
Features & Applications
For reference, below are related products and accessories for the Microchip AT89S51-24PU 8-bit
Pricing Section
Global Stock:
770
USA:
770
490
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.99
USD
Quantity
Unit Price
1
$2.99
15
$2.93
30
$2.90
100
$2.85
200+
$2.78
Product Variant Information section