ATMEGA32U4-MU in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA32U4-MU

ATmega Series 32 KB Flash 2.5 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Microchip ATMEGA32U4-MU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2.5kB
Speed: 16MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44EP
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA32U4-MU 8-bit
Pricing Section
Global Stock:
117
USA:
117
1,664
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
117
Multiple Of:
416
Total
$534.69
USD
Quantity
Unit Price
416+
$4.57
Product Variant Information section