text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F683T-I/SN

PIC12F Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8

Product Specification Section
Microchip PIC12F683T-I/SN - Technical Attributes
Attributes Table
Family Name: PIC12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 6
Peripherals: Analog Comparators/On-Chip-ADC/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

The Low Pin-count (8) PIC® Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM Data Memory, and nanoWatt Technology. Standard analog peripherals include up to 4 channels of 10-bit A/D, an analog comparator module with a single comparator, programmable on-chip voltage reference and a Standard Capture/Compare/PWM (CCP) module.
 
PIC12F683T-I/SN is part of the PIC12F Series family with  a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 8 pin in SOIC package. This device is lead free.

Features:

  • 256 bytes of EEPROM data memory
  • Extended WDT
  • MPLAB® ICD-2 programming support or debugging support with optional header adapter
  • Precision internal oscillator – software selectable 8 MHz – 32 KHz
  • nanoWatt Technology
  • Software selectable BOR
Pricing Section
Global Stock:
56,100
USA:
56,100
221,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,907.00
USD
Quantity
Unit Price
3,300+
$1.79