text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S003F3P6

STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
STMicroelectronics STM8S003F3P6 - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 16
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 7
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 2
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,050
USA:
10,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.28
USD
Quantity
Unit Price
1
$0.28
100
$0.27
250
$0.265
500
$0.26
1,500+
$0.25
Product Variant Information section