Manufacturer Part #
Z8F4821AN020SG
Z8 Encore! XP® F64XX Series 4 kB RAM 48 kB Flash Microcontroller - LQFP-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zilog | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Package Style:LQFP-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zilog Z8F4821AN020SG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8F4821AN020SG - Technical Attributes
Attributes Table
| Family Name: | Z8 |
| Core Processor: | eZ8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 48kB |
| RAM Size: | 4kB |
| Speed: | 20MHz |
| No of I/O Lines: | 31 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | I2C/On-Chip-ADC/SPI/UART/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | 0°C to 70°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-44 |
| Mounting Method: | Surface Mount |
Features & Applications
The Z8F4821AN020SG is a Z8 encore 4 kB RAM 48 kB flash, high performance 8-bit microcontroller.
The flash in-circuit programming capability allows for faster development time and program changes in the field.
Features:
- 20 MHz eZ8 CPU
- Up to 64 KB Flash with in-circuit programming capability
- Up to 4 KB register RAM
- 12-channel, 10-bit analog-to-digital converter
- Two full-duplex 9-bit UARTs with bus transceiver Driver Enable control
- Inter-integrated circuit (I2C) and serial peripheral interface (SPI)
- Two infrared data association
- Up to four 16-bit timers with capture, compare and PWM capability
- Watchdog timer with internal RC oscillator
- 24 interrupts with configurable priority
- On-chip debugger and voltage brown-out (VBO) protection
Applications:
- Motor control
- Security systems
- Home appliances
- Personal electronic devices and sensors
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
160+
$4.64
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-44
Mounting Method:
Surface Mount