Manufacturer Part #
MCIMX7D5EVM10SD
Processors - Application Specialized i.MX 7Dual: Rev 1.3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:84 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
NXP MCIMX7D5EVM10SD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCIMX7D5EVM10SD - Technical Attributes
Attributes Table
| Family Name: | i.MX7D |
| Core Processor: | ARM® Cortex®-A7, ARM® Cortex®-M4 |
| Program Memory Type: | ROM |
| RAM Size: | 256kB |
| Data Bus Width: | 32b |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SAI/UART |
| Clock Frequency-Max: | 1GHz |
| I/O Voltage-Max: | 3.3V |
| Operating Temp Range: | -20°C to +105°C |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
2
$19.41
4
$19.24
10
$19.02
20
$18.86
30+
$18.64
Product Variant Information section
Available Packaging
Package Qty:
84 per Tray
Mounting Method:
Surface Mount