text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMX8ML4CVNKZAB

ARM Cortex-A53 Microprocessor IC i.MX8ML 4 Core, 64-Bit 1.8GHz FCBGA-548

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
NXP MIMX8ML4CVNKZAB - Technical Attributes
Attributes Table
Family Name: i.MX8ML
Core Processor: ARM Cortex A53 / ARM Cortex M7
RAM Size: 868kB
Cache Memory Size: 832kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USB/USB
Clock Frequency-Max: 1.6GHz
I/O Voltage-Max: 3.6V
Number Of Timers: 6
Supply Voltage: 0.9V to 1V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 548
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$4,045.86
USD
Quantity
Unit Price
126+
$32.11
Product Variant Information section