Manufacturer Part #
STM32MP257FAK3
STM32MP Series 64 kB Flash 648 kB RAM 400 Mhz 32-Bit Microcontroller - VFBGA-424
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:714 per Tray Package Style:VFBGA-424 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
STMicroelectronics STM32MP257FAK3 - Product Specification
STMicroelectronics STM32MP257FAK3 - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 |
| RAM Size: | 808kB |
| Cache Memory Size: | 32kB |
| Data Bus Width: | 32b |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/MMC/SPI/UART/USB |
| Clock Frequency-Max: | 1.5GHz |
| I/O Voltage-Max: | 3.3V |
| No of I/O Lines: | 144 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | VFBGA-424 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
91
USA:
91
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2
$14.20
4
$14.10
15
$13.90
25
$13.83
50+
$13.63
Product Variant Information section
Available Packaging
Package Qty:
714 per Tray
Package Style:
VFBGA-424
Mounting Method:
Surface Mount