text.skipToContent text.skipToNavigation

Manufacturer Part #

TSML1000

940 nm 100 mA ±12° Surface Mount High Speed Infrared Emitting Diode - SMD-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay TSML1000 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±12°
Intensity: 11mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.2V
Mounting Method: Surface Mount
Features & Applications
The TSML1000 is an infrared, 940 nm emitting diode in GaAlAs/GaAs with high radiant power molded in a clear, untinted plastic package (with lens) for surface mounting (SMD). It has an Operating temperature ranges b/w -40 °C to 85 °C.

Features:

  • Package type: surface mount
  • Package form: GW, RGW, yoke, axial
  • Dimensions (L x W x H in mm): 2.5 x 2 x 2.7
  • Peak wavelength:  λp = 940 nm
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ? = ± 12°
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors
  • Versatile terminal configurations
  • Package matches with detector TEMT1000
  • Floor life: 168 h, MSL 3, acc. J-STD-020
  • Compliant to RoHS Directive 2002/95/EC and in accordance with WEEE 2002/96/EC

Applications:

  • For remote control
  • Punched tape readers
  • Encoder
  • Photointerrupters
Pricing Section
Global Stock:
30,000
Singapore:
30,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
4,000
$0.205
15,000+
$0.20
Product Variant Information section