Manufacturer Part #
TSOP98336
Infrared Receivers Minicast 36kHz AGC3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 1848 | ||||||||||
Product Specification Section
Vishay TSOP98336 - Technical Attributes
Attributes Table
| Supply Voltage: | 2V to 3.6V |
| Transmission Distance: | 21m |
| Supply Current: | 0.25mA to 0.45mA |
| Carrier Frequency: | 36kHz |
| Output Voltage-Max: | 100mV |
| View/Orientation: | Side View |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -25°C to +85°C |
| No of Terminals: | 3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
50
$0.36
125
$0.355
250
$0.35
750
$0.34
1,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole