Manufacturer Part #
MOC3023S-TA1
MOC3023S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON MOC3023S-TA1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Off-State Voltage [Vdrm]: | 400V |
| Forward Voltage: | 1.15V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 330mW |
| Output Type: | Triac |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SMD-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOC3023S-TA1 is a single channel, 400 V 5000 Vrms phototriac output photocoupler.
Features:
Features:
- 6 pin DIP photocoupler, triac driver output
- High repetitive peak off-state voltage
- High input-output isolation voltage
- High critical rate of rise of off-state voltage
- Operating temperature -40° C to +100° C
Applications:
- Motor Controls
- Solid state relays
- For triggering high power thyristor and triac
- Household use equipment
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.159
3,000
$0.156
5,000
$0.154
10,000
$0.152
20,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-6
Mounting Method:
Surface Mount