text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2911-1-F3-AX

HIGH CTR, 4-PIN ULTRA SMALL PACKAGE FLAT-LEAD PHOTOCOUPLER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2543
Product Specification Section
Renesas PS2911-1-F3-AX - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 40V
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 6V
Power Dissipation: 120mW
Output Type: Transistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
17,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,800.00
USD
Quantity
Unit Price
3,500+
$0.80