text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM 1-750

Extruded Self-Retaining Round LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Bivar ELM 1-750 - Technical Attributes
Attributes Table
Type: Holder
Shape: Circular
Color: Black
Lens Size (Diameter): 5mm
Material: Polyamide / Nylon
Accessory Used For: LED
Dimension: H  19mm
Pricing Section
Global Stock:
14,116
USA:
14,116
19,116
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
200
$0.11
400
$0.108
1,000
$0.105
2,000
$0.103
4,000+
$0.0988
Product Variant Information section