Manufacturer Part #
LB-603VP
Three Digit Seven Segment Red 0.56" Common Cathode Through Hole LED Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM LB-603VP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation Update
06/05/2025 Details and Download
******FPCN112415 UPDATE/DISCONTINUATION******Description and Reason for Change:As orders have decreased and we do not foresee a recovery in demand in the future, and it is also difficult to renew the aging equipment at our Tianjin factory, we will be applying to discontinue production.LTB: April 30, 2026LTS: March 31, 2027
Part Status:
Obsolete
Obsolete
ROHM LB-603VP - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.56in |
| Color: | Red |
| Common Pin Value: | Cathode |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$2.38
25
$2.35
50
$2.32
125
$2.29
250+
$2.24
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole