text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0113-200F

Red/Yellow 3 mm 45° Diffused 10/6.3 mcd 2/2.1 V Bi-Level CBI

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0113-200F - Technical Attributes
Attributes Table
Color: Red / Yellow
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 10mA
Intensity: 10mcd/6.3mcd
Dimension: H  9.65mm x L  14.06mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
14 Weeks
Minimum Order:
850
Multiple Of:
50
Total
$765.00
USD
Quantity
Unit Price
50
$0.98
150
$0.95
200
$0.945
500
$0.92
750+
$0.90
Product Variant Information section