text.skipToContent text.skipToNavigation

Manufacturer Part #

HLMP1700

Red 3 mm 50° Tinted Diffused 2 mcd 1.8 V Solid State LED Lamp Through Hole

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Everlight HLMP1700 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 2mcd
Viewing Angle: 50°
Wavelength: 635nm
Rated Power: 27mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.8mm x D  3.15mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The HLMP1700 is a Red 3 mm 50° Tinted Diffused Through Hole Solid State LED Lamp, available in T-1 package.

The T-1 3/4 HLMP-47xx series and T-100 HLMP-17xx series are tinted diffused, providing a moderate viewing angle. these parts are optimized for low current and are brighter than the standard LED lamps operated at very low current.

Features:

  • Low power consumption (low current drive at 2 mA)
  • Solid state reliability
  • Tinted and diffused

 

 

Pricing Section
Global Stock:
488
USA:
488
20,977
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0454
500
$0.0443
1,500
$0.0431
3,000
$0.0423
10,000+
$0.04
Product Variant Information section