text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S63AT5A

Amber 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric)

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S63AT5A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 5mA
Intensity: 45mcd
Viewing Angle: 120°
Wavelength: 609nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$154.40
USD
Quantity
Unit Price
4,000
$0.0386
12,000
$0.0377
20,000
$0.0372
40,000
$0.0367
80,000+
$0.0358
Product Variant Information section