Manufacturer Part #
LTL-4254
Yellow 5 mm T-1 3/4 16° Clear 90 mcd 2.1 V LED Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTL-4254 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
LITEON LTL-4254 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 90mcd |
| Viewing Angle: | 16° |
| Wavelength: | 585nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-4254 is a 5 mm 16° Through Hole Tinted Diffused 90 mcd Yellow LED.
Features:
- High intensity
- Popular T-l 3/4 diameter package
- Selected minimum intensities
- General purpose leads
- Reliable and rugged
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.0413
1,250
$0.0404
2,500
$0.0396
5,000
$0.0389
12,500+
$0.0373
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole