text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C230KRKT

Red 3.2 x 1.6 x 1. 1mm 130° 54 mcd Water Clear 2 V Flat Top Reverse SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
LITEON LTST-C230KRKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 54mcd
Viewing Angle: 130°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C230KRKT is a Part of LTST Series, Red 3.2 x 1.6 x 1. 1mm 130° Water Clear 54 mcd 2 V Reverse SMT LED and its operating temperature is -55°C to 85°C

Features:

  • Meet ROHS, Green Product
  • Reverse mount Chip LED
  • Ultra bright AlInGaP Chip LED
  • Package In 8mm Tape On 7" Diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
39,000
USA:
39,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.60
USD
Quantity
Unit Price
3,000
$0.0332
6,000
$0.0326
9,000
$0.0323
12,000
$0.0321
15,000+
$0.0313
Product Variant Information section