Manufacturer Part #
SSF-LXH100YD-01
Yellow Ø 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED Fault Indicator - T-1¾
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSF-LXH100YD-01 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Wavelength: | 585nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 6mm x L 13.9mm x W 6mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.275
1,000
$0.27
2,000
$0.265
2,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
PCB Mount