text.skipToContent text.skipToNavigation

Manufacturer Part #

TLPR5600

Red 4.5 x 4 x 7.8 mm ±80° 3.5 mcd Tinted 2 V Domed Top Side View LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLPR5600 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 3.5mcd
Viewing Angle: 160°
Dimension: H  4.8mm x L  5.7mm x W  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
2,000
$0.145
4,000+
$0.142
Product Variant Information section