Manufacturer Part #
ULN2003ADR2G
Seven NPN 500 mA 50 V SMT Darlington Transistor Array - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
onsemi ULN2003ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ULN2003ADR2G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| No of Arrays: | 7 |
| Output Current: | 500mA |
| Output Voltage: | 50V |
| Input Voltage: | 30V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.155
5,000
$0.153
7,500
$0.152
10,000
$0.151
12,500+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount