text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3221ECVZ-T

ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3221ECVZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,925.00
USD
Quantity
Unit Price
2,500+
$0.77
Product Variant Information section