Manufacturer Part #
ST202BTR
ST202B Series 5 V Powered Multi Channel RS-232 Driver and Receiver - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1916 | ||||||||||
Product Specification Section
STMicroelectronics ST202BTR - Technical Attributes
Attributes Table
| Data Rate: | 400kbps |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 4.5V to 5.5V |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The ST202BTR is a 2 driver, 2 receiver device following EIA/TIA-232 and V.28 communication standard. It is particularly suitable for applications where ± 12 V is not available. The ST202 uses a single 5 V power supply and only four external capacitors (0.1 μF). Typical application are in: portable computers, low power modems, interfaces translation, battery powered RS-232 networks.
Features:
- Supply voltage range: 4.5 to 5.5 V
- Supply current no load (typ.): 1.5 mA
- Transmitter output voltage swing (Typ): ± 9 V
- Transition slew rate (typ.): 12 V/ms
- Receiver propagation delay (typ.): 0.1 ms
- Compatible with MAX202
- Receiver input voltage range: ± 30 V
- Data rate (typ.): 400 kbps/s
- Operating temperature range: -40 to 85 °C, 0 to 70 °C
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.00
15
$0.89
75
$0.825
250
$0.78
1,250+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-16
Mounting Method:
Surface Mount