Manufacturer Part #
TCPP03-M20
TCPP03 Series 3.6 V 2 mA Surface Mount USB Interface IC - QFN-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
STMicroelectronics TCPP03-M20 - Product Specification
STMicroelectronics TCPP03-M20 - Technical Attributes
Attributes Table
| Operating Temp Range: | -40°C to +125°C |
| Supply Current: | 2.7mA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount