text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2514B/M2

USB251XB Series 3.6 V 24 MHz 4 Port USB 2.0 High-Speed Hub Controller - VFQFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Microchip USB2514B/M2 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: I2C
No of Pins: 36
Supply Current: 70mA
Frequency: 24MHz
No of Ports: Quad
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,470
USA:
1,470
9,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$921.20
USD
Quantity
Unit Price
490+
$1.88
Product Variant Information section