Manufacturer Part #
ACAG0201-2450-T
ACAG0201 Series 2.4 GHz 2.7dBi Low Profile Compact Ceramic Chip Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Abracon ACAG0201-2450-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Abracon ACAG0201-2450-T - Technical Attributes
Attributes Table
| Antenna Type: | Chip |
| Operating Frequency: | 2450MHz |
| Gain: | 2.7dBi |
| VSWR: | 2 |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.225
12,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount