text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWINC1500-MR210PB1954

ATWINC1500 Series 3.6 V 2.4 GHz 72.2 Mbps WiFi 802.11b/g/n Transceiver Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Microchip ATWINC1500-MR210PB1954 - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.5GHz
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 28
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
411
USA:
411
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$23.58
USD
Quantity
Unit Price
3
$7.86
15
$7.77
40
$7.71
100
$7.66
250+
$7.55
Product Variant Information section