text.skipToContent text.skipToNavigation

Manufacturer Part #

WF52

WF52 Series 4.8 V 2495 MHz 23 dBm WiFi Standalone IoT Module

ECAD Model:
Mfr. Name: Amp'ed RF
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amp'ed RF WF52 - Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -98dBm
Frequency Range: 2400MHz to 2495MHz
Supply Voltage: 2.3V to 4.8V
Supply Current: 279.67mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 21
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.00
USD
Quantity
Unit Price
4
$6.50
20
$6.43
50
$6.39
125
$6.35
300+
$6.25
Product Variant Information section