Manufacturer Part #
CYBLE-222014-01
CYBLE-222014-01: 4.5 V 1 Mbps 21.5 mA EZ-BLE™ PRoC™ Bluetooth 4.2 Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Infineon CYBLE-222014-01 - Technical Attributes
Attributes Table
| Data Rate: | 1Mbps |
| Max Power Consumption: | 16.4mA |
| Certified: | Yes |
| Sensitivity: | -91dBm |
| Frequency Range: | 2400MHz to 2480MHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 22 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
188
USA:
188
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1
$12.08
5
$11.09
30
$9.98
100
$9.24
250+
$8.68
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount