text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-M8M-0

NEO-M8 Series 1.575GHz -167dBm BeiDou Galileo GLONASS GNSS GPS Concurrent Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
u-blox NEO-M8M-0 - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 1.65V to 3.6V
Supply Current-Max: 21mA
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Frequency Range: 1.575GHz
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$2,622.50
USD
Quantity
Unit Price
250+
$10.49
Product Variant Information section