text.skipToContent text.skipToNavigation

Manufacturer Part #

ZED-F9R-03B

u-blox F9 high precision sensor fusion GNSS receiver Dead Reckoning LGA, 17x22MM

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2624
Product Specification Section
u-blox ZED-F9R-03B - Technical Attributes
Attributes Table
No. of Channels: 184
Sensitivity: -160dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 90mA
Cold Capture: 30s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Data Rate: 921.6kbps
Frequency Range: 1207.14MHz to 1602MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
u-blox F9 high precision dead reckoning module
Pricing Section
Global Stock:
750
USA:
750
1,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$34,247.50
USD
Quantity
Unit Price
250+
$136.99