Manufacturer Part #
LBES0ZZ2FR-580
Murata Wi-Fi+BLE Module based on RW612 supporting Wi-Fi 6 Dual Band, Bluetooth
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Murata LBES0ZZ2FR-580 - Product Specification
Murata LBES0ZZ2FR-580 - Technical Attributes
Attributes Table
| RF Type: | 802.15.4/Bluetooth/WiFi |
| Output Power: | 18dBm |
| Sensitivity: | -106dBm |
| Supply Voltage: | 3.14V to 3.46V |
| Interface: | Ethernet/I2C/SPI/UART/USB |
| Operating Temperature: | -40°C to +85°C |
| Frequency Range: | 2400MHz to 5895MHz |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
987
USA:
987
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount